STMicroelectronics N-Channel MDmesh K6 Power MOSFETs
STMicroelectronics N-Channel MDmesh K6 Power MOSFETs are Zener-protected and 100% avalanche-tested. These power MOSFETs feature 800V minimum drain-source breakdown voltage, ±30V gate-source voltage, and -55°C to 150°C operating junction temperature range. The MDmesh K6 Power MOSFETs also feature 5V/ns peak diode recovery voltage slope, 100A/µs peak diode recovery current slope, and 120V/ns MOSFET dv/dt ruggedness. Typical applications include notebook and AIO, flyback converters, adapters for tablets, and LED lighting.
Features
- MDmesh K6 technology
- Ultra low gate charge
- 100% avalanche tested
- Zener-protected
Specifications
- 800V minimum drain-source breakdown voltage
- ±30V gate-source voltage
- 5V/ns peak diode recovery voltage slope
- 100A/µs peak diode recovery current slope
- 120V/ns MOSFET dv/dt ruggedness
- -55°C to 150°C operating junction temperature range
Applications
- Notebook and AIO
- Flyback converters
- Adapters for tablets
- LED lighting
Test Circuits
View Results ( 12 ) Page
| Part Number | Datasheet | Mounting Style | Package/Case | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Qg - Gate Charge | Pd - Power Dissipation | Channel Mode | Packaging | Fall Time | Rise Time | Typical Turn-Off Delay Time | Typical Turn-On Delay Time |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| STD80N340K6 | ![]() |
SMD/SMT | DPAK-3 (TO-252-3) | 12 A | 340 mOhms | 17.8 nC | 92 W | Enhancement | Reel | 11 ns | 4.9 ns | 34 ns | 13 ns |
| STF80N240K6 | ![]() |
Through Hole | TO-220FP-3 | 16 A | 220 mOhms | 25.9 nC | 27 W | Enhancement | Tube | 12 ns | 5.3 ns | 47.8 ns | 16 ns |
| STF80N1K1K6 | ![]() |
Through Hole | TO-220FP-3 | 5 A | 1.1 Ohms | 5.7 nC | 21 W | Enhancement | Tube | 14 ns | 4.3 ns | 22 ns | 7.4 ns |
| STF80N600K6 | ![]() |
Through Hole | TO-220FP-3 | 7 A | 600 mOhms | 10.7 nC | 23 W | Enhancement | Tube | 12.6 ns | 4.1 ns | 28.2 ns | 9 ns |
| STD80N240K6 | ![]() |
SMD/SMT | 16 A | 220 Ohms | 25.9 nC | 105 W | Enhancement | Reel | |||||
| STD80N450K6 | ![]() |
SMD/SMT | DPAK-3 (TO-252-3) | 10 A | 450 mOhms | 17.3 nC | 83 W | Enhancement | Reel | 12.7 ns | 4 ns | 28.8 ns | 10.6 ns |
| STP80N1K1K6 | ![]() |
Tube | |||||||||||
| STP80N450K6 | ![]() |
Through Hole | TO-220-3 | 10 A | 450 mOhms | Enhancement | Tube | ||||||
| STP80N600K6 | ![]() |
Through Hole | TO-220-3 | 7 A | 600 mOhms | 10.7 nC | 86 W | Enhancement | Tube | 12.6 ns | 4.1 ns | 28.2 ns | 9 ns |
| STP80N240K6 | ![]() |
Through Hole | TO-220-3 | 10 A | 220 mOhms | 25.9 nC | 140 W | Enhancement | Tube | 12 s | 5.3 ns | 47.8 ns | 16 ns |
Published: 2024-06-25
| Updated: 2026-01-21