STMicroelectronics STL059N4S8AG Power MOSFET

STMicroelectronics STL059N4S8AG Power MOSFET is a 40V N-channel enhancement mode Power MOSFET designed in Smart STripFET F8 technology. The Smart STripFET F8 technology provides low on-resistance for high-current power distribution when paired with STi²Fuse gate drivers. This power MOSFET is AEC-Q101 qualified and 100% avalanche tested. The STL059N4S8AG power MOSFET comes in a PowerFLAT 5x6 package with wettable flanks. This power MOSFET features Moisture Sensitivity Level 1 (MSL1) grade and operates within the -55°C to 175°C temperature range. The STL059N4S8AG power MOSFET is ideal for use in power distribution applications.

Features

  • AEC-Q101 qualified
  • MSL1 grade
  • Logic level
  • 100% avalanche tested
  • Wettable flank package
  • Extremely low RDS(on)
  • PowerFLAT 5x6 package

Specifications

  • 40VDS drain-source volatge
  • ±20 gate-source voltage
  • 1680A drain current (pulsed)
  • 187W total power dissipation
  • 60A single pulse avalanche current
  • 603mJ single pulse avalanche energy
  • -55°C to 175°C operating temperature range

Overview Image

STMicroelectronics STL059N4S8AG Power MOSFET
Published: 2026-03-27 | Updated: 2026-04-08