STMicroelectronics STM32H7R3/S3 Microcontrollers
STMicroelectronics STM32H7R3/S3 Microcontrollers feature an Arm® Cortex®-M7 processor with a clock speed of 600MHz. The STMicroelectronics STM32H7R3/S3 MCUs are cost-effective solutions that feature Bootflash MCUs with high-speed external memory interfaces, ensuring real-time eXecute-in-Place (XiP) capabilities. Additionally, the microcontrollers support 2D GUI up to WSVGA resolution with limited CPU load, allowing more resources for real-time tasks.Features
- MPU-like applications on a real-time, cost-effective MCU
- Arm Cortex-M7 at 600MHz boot flash MCU (3174 CoreMark)
- Real-time execution from internal and external memories
- High-speed serial and parallel memory interfaces
- xSPI, FMC, and SDIO for connecting any type of memory
- 2x USB-FS/HS with USB-C™ power delivery (UCPD) and I3C
- More design freedom
- Unlimited external memory capacity
- 10x package options on general-purpose line to meet applications' technical requirements and achieve best cost
- 2x product lines available: general purpose line and graphics line
- 64KB bootflash (Userflash) for simplified boot and flexibility
- 620Kbytes of flexible SRAM, including TCM for 0-wait access required in the real-time applications
- Ready for future security directives
- SESIP level 3 security, including on-the-fly decrypt and encrypt from external memories (MCE), and secure boot to anticipate future security directives
- Most secure Cortex-M7 based STM32 to-date
- Mid-level graphics applications
- Utilize the industry standard Chrom-ART for 2D GUI applications
- FMC or SPI interfaces to connect parallel and serial displays
- Single and dual Quad/Octo interface, and x16 serial PSRAM or 32bit SDRAM, with up 400-800Mbytes/S
Applications
- IoT for smart industry applications: gateways, headless communication systems, robotics, security systems, and sensor fusion
- Home and professional appliances: kitchen appliances, vacuum cleaners, robot lawn movers, air purifiers, and thermostats
- Medical healthcare: digital health, medical imaging, and therapy equipment
Block Diagram
Videos
Portfolio
Published: 2024-03-22
| Updated: 2024-10-18