STMicroelectronics TM8050H 80A High Temperature Thyristor (SCR)
STMicroelectronics TM8050H 80A High-Temperature Thyristor (SCR) has a high-junction temperature of TJ=150°C. The TM8050H is suitable in applications where power switching (IT(RMS) = 80A at TC = 130°C) and power dissipation (VTM= 1.55V at 160A) are critical. This includes a motorbike voltage regulator, by-pass AC switch, controlled rectifier bridge, solid-state relay, battery charger, welding equipment, and motor driver applications. The TM8050H-8D3 is available in a surface mount D3PAK package.Features
- Tj = 150°C High junction temperature
- VDRM = VRRM = 800V Blocking voltage
- IT(RMS) = 80A Nominal current
- IGT max. = 50mA Gate triggering current
- dV/dt > 1kV/μs High noise immunity
- Surface mounted device D3PAK
- Increase of thermal margin due to extended Tj up to 150°C
- Low ID and IR in blocking state
- High compact power SMD design
Applications
- AC-DC rectifier controlled bridge
- Motorbike voltage regulator
- Variable speed motor drive
- Battery charging system
- AC solid state relay
- By-pass switch of UPS
- Industrial welding systems
- Motor soft starter
Published: 2016-04-06
| Updated: 2022-03-11