STMicroelectronics TS3021/TS3022 High-Speed Comparators
STMicroelectronics TS3021/TS3022 High-Speed Comparators feature high-speed response time with rail-to-rail inputs. These comparators operate over a wide -40°C to 125°C temperature range with a supply voltage specified from 2 to 5V. The TS3021/TS3022 has a low 73μA current consumption with an excellent ratio of power consumption current versus response time. Push-pull outputs are also available. The TS3021/TS3022 are qualified for automotive use and typical applications include telecom, instrumentation, and signal conditioning.Features
- Propagation delay 38ns
- Low current consumption 73μA
- Rail-to-rail inputs
- Push-pull outputs
- Supply operation from 1.8V to 5V
- Wide temperature range -40°C to 125°C
- High ESD tolerance 5kV HBM, 300V MM
- Latch-up immunity 200mA SMD packages
- Automotive qualification
Applications
- Telecom
- Instrumentation
- Signal conditioning
- High-speed sampling systems
- Portable communication systems
- Automotive
Videos
Schematic Diagram
View Results ( 8 ) Page
| Part Number | Datasheet | Number of Channels | Ib - Input Bias Current | Vos - Input Offset Voltage |
|---|---|---|---|---|
| TS3021AILT | ![]() |
1 Channel | 160 nA | 2 mV |
| TS3022IYST | ![]() |
2 Channel | 160 nA | 6 mV |
| TS3021IYLT | ![]() |
1 Channel | 160 nA | 6 mV |
| TS3021HIYLT | ![]() |
1 Channel | 300 nA | 6 mV |
| TS3021ICT | ![]() |
1 Channel | 160 nA | 6 mV |
| TS3021ILT | ![]() |
1 Channel | 160 nA | 6 mV |
| TS3022IST | ![]() |
2 Channel | 160 nA | 6 mV |
| TS3022IDT | ![]() |
2 Channel | 160 nA | 6 mV |
Published: 2016-01-19
| Updated: 2025-02-10