STMicroelectronics TSV7 High Accuracy Micropower Op Amps
STMicroelectronics TSV7 High Accuracy Micropower Operational Amplifiers are single, dual, and quad operational amplifiers that offer low-voltage operation, rail-to-rail input and output, and excellent accuracy (Vio lower than 200μV at 25°C). These devices benefit from STMicroelectronics 5V CMOS technology and offer an excellent speed/power consumption ratio while consuming 14μA (TSV71) or 60μA (TSV73) typical at 5V. The TSV7 series also feature an ultra-low input bias current. Each of these are housed in the smallest industrial packages which make them ideal for sensor interfaces, battery-powered and portable applications, and active filtering.Features
- 200μV maximum offset voltage
- 10μA (TSV71x) or 60μA (TSV73x) at 5V power consumption
- 1.5V to 5.5V supply voltage
- 150kHz (TSV71x) or 900kHz (TSV73x) typ. gain bandwidth product
- 1pA typ. input bias current
- Rail-to-rail input and output
- EMI hardened operational amplifiers
- High tolerance to ESD: 4kV HBM
- -40°C to +125°C operating temperature range
- Higher accuracy without calibration
- Energy saving
- Guaranteed operation on low-voltage battery
Applications
- Battery powered applications
- Portable devices
- Signal conditioning
- Active filtering
- Medical instrumentation
ST OP AMPS
View Results ( 10 ) Page
| Part Number | Description | Package/Case | Number of Channels | Vos - Input Offset Voltage | GBP - Gain Bandwidth Product | SR - Slew Rate | Datasheet |
|---|---|---|---|---|---|---|---|
| TSV731ICT | Operational Amplifiers - Op Amps Hi acc micropower60A 900kHz 5V CMOS | SC-70-5 | 1 Channel | 200 uV | 900 kHz | 350 mV/us | ![]() |
| TSV732IST | Operational Amplifiers - Op Amps Hi acc micropower60A 900kHz 5V CMOS | MiniSO-8 | 2 Channel | 200 uV | 900 kHz | 350 mV/us | ![]() |
| TSV734IQ4T | Operational Amplifiers - Op Amps High acc Micropwr CMOS Op Amp 60uA | QFN-16 | 4 Channel | 200 uV | 900 kHz | 350 mV/us | ![]() |
| TSV711ICT | Operational Amplifiers - Op Amps Hi acc micropwr 14A 150kHz 5V CMOS | SC-70-5 | 1 Channel | 1.2 mV | 150 kHz | 40 mV/us | ![]() |
| TSV714IQ4T | Precision Amplifiers High accuracy Micropwr CMOS Op Amp | QFN-16 | 4 Channel | 1.2 mV | 150 kHz | 40 mV/us | ![]() |
| TSV712IQ2T | Precision Amplifiers High accuracy Micropwr CMOS Op Amp | DFN-8 | 2 Channel | 1.2 mV | 150 kHz | 60 mV/us | ![]() |
| TSV732IQ2T | Operational Amplifiers - Op Amps Hi acc micropower60A 900kHz 5V CMOS | DFN-8 | 2 Channel | 200 uV | 900 kHz | 350 mV/us | ![]() |
| TSV714IPT | Precision Amplifiers High accuracy Micropwr CMOS Op Amp | TSSOP-14 | 4 Channel | 1.2 mV | 150 kHz | 40 mV/us | ![]() |
| TSV712IST | Operational Amplifiers - Op Amps Hi Acc Micropwr 10uA 200uV 150kHz 1pA | MiniSO-8 | 1 Channel | 1.2 mV | 120 kHz | 40 mV/us | ![]() |
| TSV734IPT | Precision Amplifiers High accuracy Micropwr CMOS Op Amp | TSSOP-14 | 4 Channel | 650 uV | 900 kHz | 350 mV/us | ![]() |
Published: 2013-05-07
| Updated: 2022-03-11