STMicroelectronics SMA SMA6TY 600W Automotive Transil™

STMicroelectronics SMA SMA6TY 600W Automotive Transil series is designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The planar technology makes this device compatible with high-end circuits where low leakage current and high junction temperature are required for reliability and stability. STMicroelectronics SMA6TY are packaged in SMA (SMA footprint per IPC 7531 standard).

Features

  • Peak pulse power
    • 600W (10/1000μs)
    • 4kW (8/20μs)
  • Stand-off voltage range: from 5V to 70V
  • Unidirectional and bidirectional types
  • Low leakage current
    • 0.2μA at 25°C
    • 1μA at 85°C
  • Operating Tj max 150°C
  • JEDEC registered package outline
  • Resin meets UL 94, V0
  • AEC-Q101 qualified
  • Complies with the following standards
    • ISO 10605, C = 150pF, R = 330Ω
      • 30kV (air discharge)
      • 30kV (contact discharge)
    • ISO 10605, C = 330pF, R = 330Ω
      • 30kV (air discharge)
      • 30kV (contact discharge)
    • ISO 7637-21
      • Pulse 1: VS= -100V
      • Pulse 2a: VS= 50V
      • Pulse 3a: VS= -150V
      • Pulse 3b: VS= 100V
View Results ( 36 ) Page
Part Number Datasheet Description Polarity Clamping Voltage Working Voltage
SMA6T22AY SMA6T22AY Datasheet ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni Unidirectional 39.3 V 18.8 V
SMA6T56CAY SMA6T56CAY Datasheet ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi Bidirectional 100 V 47.6 V
SMA6T24CAY SMA6T24CAY Datasheet ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi Bidirectional 42.8 V 20.5 V
SMA6T30CAY SMA6T30CAY Datasheet ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi Bidirectional 53.5 V 25.6 V
SMA6T22CAY SMA6T22CAY Datasheet ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi Bidirectional 39.3 V 18.8 V
SMA6T33AY SMA6T33AY Datasheet ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni Unidirectional 59 V 28.2 V
SMA6T33CAY SMA6T33CAY Datasheet ESD Protection Diodes / TVS Diodes Automotive 600 W Transil in SMA pkg Bidirectional 59 V 28.2 V
SMA6T82AY SMA6T82AY Datasheet ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni Unidirectional 146 V 70 V
SMA6T82CAY SMA6T82CAY Datasheet ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi Bidirectional 146 V 70 V
SMA6T47AY SMA6T47AY Datasheet ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni Unidirectional 73.6 V 40 V
Published: 2019-02-20 | Updated: 2024-02-02