STMicroelectronics EVL-L98GD8 Evaluation Board
STMicroelectronics EVL-L98GD8 Evaluation Board is designed to evaluate the L98GD8 48V-rated smart power MOSFET pre-driver with advanced BCD technology. The L98GD8 flexible high-side/low-side configurable pre-driver drives NMOS and PMOS. The device can be configured as an independent eight high-side and low-side pre-driver, a two H-Bridge pre-driver, or two pick and hold pre-drivers by using SPI configuration and the jumper on the board. All channels are protected against short circuit, overcurrent, and over-temperature conditions. The STMicroelectronics EVL-L98GD8 board can be connected to the SPC56M-DIS, the Discovery+ board developed for the SPC563M64L5 32-bit MCU.
Features
- 3.8V to 48V voltage range
- 8-channel configurable MOSFET pre-driver
- High-side (N-channel and P-channel MOS)
- Low-side (N-channel MOS)
- H-bridge (up to 2x H-bridges)
- Peak and hold (2x loads)
- Device register settings and the full diagnostic are available through the SPI
- Access to all relevant pins by test points
- Input signal connector compatible with the SPC56M-DIS (SPC563M64L5 Discovery+ evaluation board)
- Possibility of connecting a generic microcontroller board by using a simple adapter
Applications
- Automotive 12V, 24V, and 48V
- Low-side, high-side, peak and hold, and H-Bridge load control
- Designed for driving relays, motors, and all the resistive and inductive loads
Required Equipment
- 4V ÷ 48V power supply, up to 30A
- SPC56 discovery board or microcontroller board that offers:
- SPI signals
- 12x GPIOs to drive the injector and ignition, and to monitor status channels and the enable pin
- +5V or 3.3V (VCC)
Resources
Overview
Application Block Diagram
Configuration Block Diagram
Published: 2025-11-18
| Updated: 2025-11-21