STMicroelectronics M95P08-x Ultra-Low-Power Serial SPI Page EEPROMs

STMicroelectronics M95P08-x Ultra-Low-Power Serial SPI Page EEPROMs feature advanced proprietary NVM technology. M95P08-x offers byte flexibility, page alterability, high page cycling performance, and ultralow power consumption equivalent to EEPROM technology. These 8-Mbit SPI page EEPROM devices are organized as 2048 programmable pages of 512 bytes each and are accessible through an SPI bus with high-performance dual- and quad SPI outputs. The devices offer two additional (identification) 512-byte pages: one contains identification data and, upon request, the UID; the second can be used to store sensitive application parameters (can be permanently locked in read-only mode). Additional status, configuration, and volatile registers set the desired device configuration, while the safety register provides information on the device status.

M95P08-I operates with a supply voltage from 1.6 to 3.6 V over an ambient temperature range of -40°C to +85°C. The M95P08-E offers a -40°C to +105°C extended temperature range and supports a clock frequency of up to 80MHz. STMicroelectronics M95P08-x Page EEPROMs feature byte and page write instructions of up to 512 bytes. The write instructions consist of self-timed auto-erase and program operations, resulting in flexible data byte management. Page/block/sector/chip erase commands are also accepted and set the memory to an erased state. Memory can then be fast-programmed by 512-byte pages and further optimized using the Page program with buffer load instruction to hide the SPI communication latency.

Features

  • Interface
    • Supports serial peripheral interface (SPI) and dual/quad outputs
    • Wide 1.6V to 3.6V range
    • Temperature ranges
      • -40°C to +85°C industrial
      • -40°C to +105°C extended
    • Read
      • 50MHz read for single output
      • 80MHz fast read for single/dual/quad output with one dummy byte
  • Memory
    • 8 Mbits of page EEPROM
      • 64-Kbyte blocks, 4-Kbyte sectors
      • 512 bytes page size
      • 2x identification pages
    • 500k cycles write endurance in the full temperature range
    • Data retention
      • 100 years
      • 10 years after 500k cycles
  • Ultra-low power consumption
    • 0.6μA typical in Deep power-down mode
    • 16μA typical in Standby mode
    • 800μA typical for Read single at 10MHz
    • 1.5mA typical for page write
    • Current peak control of <3mA
  • High write/erase performance
    • Fast write/program/erase times
      • 2ms typical for Byte and Page write (includes auto-erase and program) for 512 bytes
      • 1.2ms typical for Page program (512 bytes)
      • 1.1ms typical for Page erase
      • 1.3ms typical for sector erase
      • 4ms typical for block erase
      • 4ms typical for chip erase
    • Page program with buffer load
  • ECC for high memory reliability (DEC, TED)
  • Schmitt trigger inputs for noise filtering
  • Output buffer programmable strength
  • Operating status flags for ISO26262
  • Software reset
  • Write protection by block, with a top/bottom option
  • Unique ID upon request
  • Electronic identification
  • Supports SFDP (serial flash discoverable parameters) mode
  • JEDEC standard manufacturer identification
  • Enhanced ESD protection HBM (human body model)
  • ECOPACK2 type 2mm x 3mm DFN8, SO8N, or WLCSP8 packages
  • Halogen-free and RoHS compliant

Applications

  • Wearables
    • Smartwatches
    • Fitness trackers
  • Asset tracking
    • Goods guarantee
    • Real-time monitoring
  • Medical and healthcare
    • Hearing aids
    • Glucose meters
    • Blood pressure monitors
    • Implantable devices

Videos

Block Diagram

Block Diagram - STMicroelectronics M95P08-x Ultra-Low-Power Serial SPI Page EEPROMs
Published: 2023-07-24 | Updated: 2026-03-23