Syfer / Knowles C0G, NP0, & X7R Non-Magnetic MLC Capacitors

Syfer / Knowles C0G, NP0, and X7R Non-Magnetic MLC Capacitors are designed for applications such as Magnetic Resonance Imaging (MRI), Nuclear Magnetic Resonance (NMR), and navigation. The non-magnetic MLC capacitors support semiconductor processing where electron-beam systems are utilized. These devices use a copper barrier instead of a nickel barrier, making them ideal for Passive Intermodulation (PIM) sensitive applications. Nickel can be a source of hysteresis and a contributor to PIM. The non-magnetic termination is offered with selected non-magnetic high Q (C0G/NP0), X5R, and X7R dielectrics, providing a fully non-magnetic component (μr=1.0000).

The ultra-low loss high Q ceramic capacitors with C0G/NP0 characteristics are designed for high-power applications that require minimal power loss and very low self-heating. These capacitors are used in wireless charging systems operating in the kHz and MHz frequencies. The non-magnetic MLC capacitors feature industry-standard packages suitable for pick-and-place PCB assembly. The C0G and NP0 series come with sintered termination for optimized high Q/low ESR performance to meet 260°C soldering reflow profiles per J-STD-020. The X7R devices have FlexiCap™ termination to minimize the risk of mechanical cracking.

Features

  • Termination
    • C0G and NP0: sintered for optimized high Q/low ESR performance to meet 260°C soldering reflow profiles per J-STD-020
    • X7R: FlexiCap to minimize risk of mechanical cracking
    • Ribbon lead terminations in larger case sizes for hand-soldering
  • Copper barrier
  • Wide variety of industry-standard packages
  • Suitable for pick-and-place PCB assembly
  • Broad range of capacitance values available
  • RoHS compliant

Applications

  • MRIs and NMRs
  • Medical test and diagnostic equipment
  • Implantable medical devices
  • Navigation and dead reckoning
  • Electronic test equipment
  • PIM sensitive
  • High-end audio amplifiers
  • Semiconductor processing, where electron-beam systems are utilized
  • High-reliability aviation systems
  • Ferromagnetic-sensitive instrumentation
  • Wireless charging systems operating in the kHz and MHz frequencies

C0G & NP0 Capacitance

Chart - Syfer / Knowles C0G, NP0, & X7R Non-Magnetic MLC Capacitors

High-Power C0G & NP0 Capacitance

Chart - Syfer / Knowles C0G, NP0, & X7R Non-Magnetic MLC Capacitors

X7R Capacitance

Chart - Syfer / Knowles C0G, NP0, & X7R Non-Magnetic MLC Capacitors
Published: 2022-10-05 | Updated: 2025-12-24