Taiwan Semiconductor ES2xAL & ES2xFS Super Fast Rectifiers

Taiwan Semiconductor ES2xAL and ES2xFS Super Fast Rectifiers are available in 100V, 200V, 400V, and 600V voltage ratings, with 2A forward current. These rectifiers are glass passivated devices that offer low power loss and high efficiency. The Taiwan Semiconductor ES2xAL and ES2xFS super fast rectifiers are available in low-profile thin SMA and SOD-128 packages, ideal for automated placement. These super fast rectifiers operate at a junction temperature range of -55°C to 150°C. Typical applications for these super fast rectifiers include switching mode converters, inverters, and telecommunications. 

Features

  • Glass passivated junction chip
  • Ideal for automated placement
  • Low power loss and high efficiency
  • Low profile package
  • RoHS compliant
  • Halogen-free according to IEC 61249-2-21

Specifications

  • 100V, 200V, 400V, and 600V voltage ratings
  • 2A forward current
  • 50A surge peak forward current
  • -55°C to 150°C junction and storage temperature range

Applications

  • Freewheeling application
  • Switching mode converters and inverters
  • Computer
  • Telecommunication

Dimensions

View Results ( 12 ) Page
Part Number Datasheet Description
ES2JAL ES2JAL Datasheet Rectifiers 35ns, 2A, 600V, Super Fast Recovery Rectifier
ES2BAL ES2BAL Datasheet Rectifiers 35ns, 2A, 100V, Super Fast Recovery Rectifier
ES2BALH ES2BALH Datasheet Rectifiers 35ns, 2A, 100V, Super Fast Recovery Rectifier
ES2BFSH ES2BFSH Datasheet Rectifiers 35ns, 2A, 100V, Super Fast Recovery Rectifier
ES2DAL ES2DAL Datasheet Rectifiers 35ns, 2A, 200V, Super Fast Recovery Rectifier
ES2DALH ES2DALH Datasheet Rectifiers 35ns, 2A, 200V, Super Fast Recovery Rectifier
ES2DFS ES2DFS Datasheet Rectifiers 35ns, 2A, 200V, Super Fast Recovery Rectifier
ES2DFSH ES2DFSH Datasheet Rectifiers 35ns, 2A, 200V, Super Fast Recovery Rectifier
ES2GAL ES2GAL Datasheet Rectifiers 35ns, 2A, 400V, Super Fast Recovery Rectifier
ES2GFS ES2GFS Datasheet Rectifiers 35ns, 2A, 400V, Super Fast Recovery Rectifier
Published: 2020-06-11 | Updated: 2024-12-02