Taiwan Semiconductor TST Trench Schottky Rectifiers

Taiwan Semiconductor TST Trench Schottky Rectifiers offer excellent high-temperature stability, high efficiency, and high forward surge capability. These rectifiers feature a maximum mounting torque of 0.56Nm and operate within the -55°C to 150°C temperature range. The TST trench Schottky rectifiers come in a TO-220AB case and are RoHS-compliant and halogen-free. These rectifiers meet the JESD 201 class 2 whisker test, and the molding compound meets UL 94V-0 flammability rating. Typical applications include Switched Mode Power Supply (SMPS), adapters, and DC-to-DC converters.

Features

  • Excellent high-temperature stability
  • Low power loss, high efficiency
  • High forward surge capability

Specifications

  • 0.56Nm maximum mounting torque
  • -55°C to 150°C operating temperature range
  • TO-220AB case
  • Molding compound meets UL 94V-0 flammability rating
  • Meet JESD 201 class 2 whisker test
  • RoHS-compliant
  • Halogen-free according to IEC 61249-2-21

Applications

  • Switched Mode Power Supply (SMPS)
  • Adapters
  • DC-to-DC converters

Package Outline Dimensions

Mechanical Drawing - Taiwan Semiconductor TST Trench Schottky Rectifiers
View Results ( 18 ) Page
Part Number Description Datasheet If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Vr - Reverse Voltage
TST10102C Schottky Diodes & Rectifiers 10A, 100V, Trench Schottky TST10102C Datasheet 10 A 100 V 700 mV 180 A 50 uA 70 V
TST10122C Schottky Diodes & Rectifiers 10A, 120V, Trench Schottky TST10122C Datasheet 10 A 120 V 800 mV 170 A 50 uA 84 V
TST20102C Schottky Diodes & Rectifiers 20A, 100V, Trench Schottky TST20102C Datasheet 20 A 100 V 780 mV 215 A 50 uA 70 V
TST20122C Schottky Diodes & Rectifiers 20A, 120V, Trench Schottky TST20122C Datasheet 20 A 120 V 850 mV 210 A 50 uA 84 V
TST30122C Schottky Diodes & Rectifiers 30A, 120V, Trench Schottky TST30122C Datasheet 30 A 120 V 880 mV 260 A 50 uA 84 V
TST40122C Schottky Diodes & Rectifiers 40A, 120V, Trench Schottky TST40122C Datasheet 40 A 120 V 850 mV 350 A 50 uA 84 V
TST10H45C Schottky Diodes & Rectifiers 10A, 45V, Trench Schottky TST10H45C Datasheet
TST10H60C Schottky Diodes & Rectifiers 10A, 60V, Trench Schottky TST10H60C Datasheet
TST20H45C Schottky Diodes & Rectifiers 20A, 45V, Trench Schottky TST20H45C Datasheet
TST20H60C Schottky Diodes & Rectifiers 20A, 60V, Trench Schottky TST20H60C Datasheet
Published: 2024-07-09 | Updated: 2024-07-16