TAIYO YUDEN LSCN MCOIL™ Multilayer Metal Power Inductors
TAIYO YUDEN LSCN MCOIL™ Multilayer Metal Power Inductors are available in package sizes ranging from 0402 (1005 metric) to 0806 (2016 metric), with inductance values from 100nH to 2.2μH. These inductors feature high thermal conductivity and utilize metallic magnetic materials with high DC saturation characteristics. No organic adhesive is used in construction, so there is no thermal degradation, and the LSCN series can be used for a longer period at high temperatures. TAIYO YUDEN LSCN MCOIL Multilayer Metal Power Inductors are offered with an L-shape electrode, an L-shape electrode with a polarity marking, a bottom electrode with a polarity marking, or with a five-surface electrode. These inductors are ideal for use as choke coils for power supply circuits in wearable devices, smartphones, True Wireless Stereo (TWS) devices, and communication equipment.The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of products and therefore are neither product names nor trademarks.
Features
- Multilayer metal power inductors
- Uses metallic magnetic materials with high DC saturation characteristics
- Superior characteristics for achieving miniaturization and thinness
- No organic adhesive used
- No thermal degradation
- Can use for longer period at high temperatures
- High thermal conductivity
- RoHS and REACH compliant
Applications
- Wearable devices
- Smartphones
- Tablet PCs
- AR/VR glasses
- Smart watches
- TWS devices
- Communication equipment
Specifications
- Electrode options
- L-shape electrode
- L-shape electrode with polarity marking
- Bottom electrode with polarity marking
- 5-surface electrode
- 0402 (1005 metric) to 0806 (2016 metric) package sizes
- 100nH to 2.2μH inductance range
- ±20% inductance tolerance
- -40°C to +125°C operating temperature range (including self-generated heat)
Internal Structure
Videos
Published: 2025-10-01
| Updated: 2025-10-09