Taoglas Wideband 90° Hinged Terminal Antennas
Taoglas Wideband 90° Hinged Terminal Antennas are 5G/4G monopole antennas in a low-profile housing that function on worldwide cellular bands. The antennas are utilized for modules and devices that require high efficiency and high peak gain. Taoglas Wideband 90° Hinged Terminal Antennas feature an SMA(M) connector with an innovative hinge design for easy, efficient mounting. The antennas are IP67-rated against water ingress, which is ideal for rugged, outdoor conditions. The hinged terminal antennas are RoHS/REACH compliant and ideal for gateways, routers, industrial IoT, exterior cameras, smart homes, and wastewater monitoring applications.Features
- Low-profile housing
- Wall mounting capability
- Worldwide 5G/4G bands, including 3G and 2G
- IP67-rated waterproof enclosure
- SMA(M) connector
- Custom cables and connectors available
- 12.7mm x 203mm dimensions
- RoHS/REACH compliant
Applications
- Gateways
- Routers
- Industrial IoT
- Exterior cameras
- Smart homes
- Vending machines
- Wastewater monitoring
Specifications
- 617MHz to 7125MHz frequency range
- 37.2% to 75.3% efficiency range
- Three test set-ups:
- Free space
- 15x9 ground
- 9x15 ground
- -1.23dB to -5.38dB average gain
- 1.39dBi to 5.77dBi peak gain
- 50Ω impedance rating
- Linear polarization
- Omnidirectional radiation pattern
- -40°C to +85°C operating and storage temperature range
Mechanical Drawing
Published: 2023-11-22
| Updated: 2024-01-07