Taoglas HP5410A GNSS Dual Feed Stacked Patch Antenna

Taoglas HP5410A GNSS Dual Feed Stacked Patch Antenna is carefully designed to provide excellent positional accuracy on the L1/L5 GNSS spectrum. This patch antenna covers GPS/QZSS L1/L5, GLONASS G1, Galileo E1/E5a, BeiDou B1/B2a, as well as the L-Band at 1525MHz. The correct implementation of this antenna allows the user to achieve higher location accuracy and stability of position tracking in urban environments. The design of the HP5410A antenna has an even gain across the hemisphere, giving an excellent axial ratio, which makes it extremely resilient to multipath rejection. Taoglas HP5410A GNSS Patch Antenna is suitable for precision agriculture, timing accuracy synchronization, precision positioning for robotics, and autonomous driving.

Features

  • Dual-pin, dual-feed, 4-pin configuration
  • Covered Bands
    • BeiDou (B1/B2a)
    • GPS/QZSS (L1/L5)
    • GLONASS (G1)
    • Galileo (E1/E5a)
    • L-band corrections

Applications

  • Autonomous driving
  • Precision agriculture
  • Telematics and container/asset tracking
  • Timing accuracy synchronization
  • Precision positioning for robotics

Specifications

  • 45mm x 45mm x 10mm dimensions
  • 50Ω impedance rating
  • Directional radiation pattern
  • Ceramic material
  • -40°C to +85°C temperature range
Published: 2023-10-09 | Updated: 2023-10-30