Taoglas PCS.62.A Low-Profile Wideband SMD Antenna

Taoglas PCS.62.A Low-Profile Wideband SMD Antenna covers 617MHz to 6000MHz and comes in a small footprint of only 38mm x 10mm with a low-profile height of 3mm. This cellular SMD-mount antenna is ideal for installations where space is at a premium. The PCS.62.A is also suitable for lower-cost cellular applications, such as IoT projects requiring wide bandwidth. The antenna features printed circuit board (PCB) material and Taoglas design techniques that deliver high efficiency at all bands when mounted. The PCS.62.A antenna can be supplied on tape-and-reel for pick-and-place mounting onto PCBs. Typical applications include wearables, medical, automotive, and smart devices.

Features

  • Covers 617MHz to 6000MHz frequency range
  • Uses PCB material and design techniques to deliver high efficiency at all bands
  • Ideal for installations where space is at a premium
  • SMD mount
  • Suitable for lower-cost cellular applications, especially IoT projects requiring wide bandwidth
  • 38mm x 10mm x 3mm dimensions
  • Can be supplied on tape-and-reel for pick-and-place mounting
  • RoHS and REACH compliant

Applications

  • Smart metering
  • Smart city infrastructure
  • Automotive systems
  • Wearable and medical devices
  • Surveillance systems

Videos

Dimensions

Mechanical Drawing - Taoglas PCS.62.A Low-Profile Wideband SMD Antenna
Published: 2025-07-17 | Updated: 2025-12-16