Taoglas RI.0x.0121 Adhesive Roadmarker Antennas

Taoglas RI.0x.0121 Adhesive Roadmarker Antennas are UV and vandal-resistant, non-reflective, and feature low-profile housing, allowing direct mounting onto the pavement or road. These RI.0x.0121 antennas are designed to be used in conjunction with Botts dots. Taoglas RI.09.0121 antenna is designed specifically for the 902MHz-928MHz ISM band, and RI.08.0121 antenna is used for the 862MHz-870MHz ISM band. The RI.0x.0121 roadmarker antennas include existing roadmarker styles housing with a direct mount SMA female connector. Typical applications include remote monitoring, smart metering, and security.

Features

  • UV and vandal resistant
  • Non-reflective
  • Low-profile housing feature allows being directly mounted on pavement or road
  • Designed to be used in conjunction with Botts dots
  • Includes existing roadmarker styles housing that includes a direct mount SMA female connector
  • 902MHz-928MHz ISM band (RI.09.0121 antenna)
  • 862MHz-870MHz ISM band (RI.08.0121 antenna)

Applications

  • Remote monitoring
  • Smart metering
  • Security

Specifications

  • 50Ω impedance
  • 10W input power
  • 3M adhesive
  • 1K 10 housing
  • -40°C to +85°C operating temperature range

2D Radiation Patterns

Chart - Taoglas RI.0x.0121 Adhesive Roadmarker Antennas
View Results ( 2 ) Page
Part Number Datasheet Description Minimum Frequency Maximum Frequency
RI.08.A.0121 RI.08.A.0121 Datasheet Antennas Roadmarker RI.08.A.0121 Vandal-Resistant Robust Adhesive Mount Antenna for 868MHz 862 MHz 870 MHz
RI.09.A.0121 RI.09.A.0121 Datasheet Antennas Roadmarker RI.09.A.0121 Vandal-Resistant Robust Adhesive Mount Antenna for 915MHz 902 MHz 928 MHz
Published: 2019-10-11 | Updated: 2023-07-05