Taoglas Universe PCS.50.A Cellular & GNSS Antenna

Taoglas Universe PCS.50.A Cellular and GNSS Antenna is designed specifically for IoT devices with small ground planes. The PCS.50.A antenna combines aperture turning and active switching technologies to provide a wideband coverage for GNSS and most 4G cellular bands, including the most challenging 700MHz bands. This antenna has an RF switch to adjust the resonance frequency of the antenna, depending on the device's requirements. The aperture turning technology allows the antenna to cover the spectrum of 4G LTE bands by adjusting the resonant frequency to the desired frequency band of operation. Taoglas Universe PCS.50.A Cellular and GNSS Antenna offers a size of 38mm x 10mm, making it suitable for small IoT and CAT-M devices, including smart sensors, wearables, or asset tracking.

Features

  • Low profile
  • Adjusts the resonance frequency to the desired frequency band
  • Aperture tuning
  • SMD dielectric antenna

Applications

  • Smart sensors requiring cellular and GNSS connectivity
  • Wearables
  • Asset tracking

Specifications

  • Linear polarization
  • 50Ω impedance rating
  • 5W input power rating
  • FR4 material
  • 38mm x 10mm antenna dimensions
  • SMD reflow soldering type
  • Moisture sensitivity level 3
  • -40°C to +85°C operating temperature range
Published: 2022-02-28 | Updated: 2023-03-21