Tark Thermal Solutions Liquid Series Thermoelectric Cooler Assemblies

Tark Thermal Solutions Liquid Series Liquid-to-Liquid Thermoelectric Cooler Assemblies offer dependable, compact performance by cooling objects via liquid to transfer heat. Heat is absorbed through one liquid heat exchanger and dissipated through a second liquid heat exchanger. Tark Thermal Solutions Liquid Series Liquid-to-Liquid Thermoelectric Cooler Assemblies are designed to achieve a high coefficient of performance (COP) to minimize power consumption. Applications include medical diagnostics, industrial lasers, medical lasers, and analytical instrumentation.

Features

  • Compact design
  • Precise temperature control
  • Reliable solid-state operation
  • DC operation
  • RoHS compliant

Applications

  • Medical diagnostics
  • Industrial lasers
  • Medical lasers
  • Analytical instrumentation

Specifications

  • LL-210-24-00
    • -40°C to +62°C operating temperature range
    • 24.0VDC nominal / 28.0VDC maximum supply voltage
    • 221.0W power supply
    • 7.9A running / 8.5A startup current draw
  • LL-120-24-00
    • -40°C to +62°C operating temperature range
    • 24.0VDC nominal / 28.0VDC maximum supply voltage
    • 98.4W power supply
    • 4.2A running / 4.7A startup current draw
Published: 2021-06-24 | Updated: 2025-07-31