TDK-Lambda i7AxA-C01-EVK-S1 Evaluation Kits
TDK-Lambda i7AxA-C01-EVK-S1 Evaluation Kits are designed to evaluate and demonstrate the i7Ax non-isolated DC-DC step-down converters. The i7Ax converters are highly efficient and feature a 9V to 18V input voltage range, 0.8V to 8V output voltage range, 97% typical efficiency, and 400W maximum output power. These i7AxA-C01-EVK-S1 kits feature screw terminals for secure input and output connections, toggle switches, test points, scope probe hook-ups, and trim potentiometers. Typical applications include communications, battery-powered equipment, general industrial/robotics, and test and measurement.
Features
- Evaluates i7Ax converters
- Screw terminals for secured input and output connections
- Toggle switch for remote ON/OFF
- Test points/scope probe hook-ups for ease of measurement
- Trim potentiometer for adjusting the output voltage setting
- Component PCB pad provisions for:
- Input fuse and input inductor
- Additional input and output capacitance
- Output header connector for optional features and signals
Applications
- Test and measurement
- General industrial/robotics
- Communications
- Battery-powered equipment
Dimension Diagram
Additional Resource
Published: 2023-07-06
| Updated: 2025-12-09