EPCOS / TDK S14 SIOV Metal Oxide Leaded Varistors
Epcos TDK S14 SIOV Metal Oxide Leaded Varistors are high-performance varistors with a small ø14mm disk and wide 130VRMS to 625VRMS operating voltage range. These compact varistors feature a 4.5kA to 6kA peak surge current range and 260pF to 440pF capacitance range. Applications include consumer, power metering, communication systems, household appliances, and power supply units.Features
- High performance with a small ø14mm disk
- Wide 130VRMS to 625VRMS operating voltage range
- All types In at 3 kA = >15 impulses according to UL 1449, 4th edition surge current generator (8/20 μs), type 5 listed
- Multiple pulse handling capability
- Round leaded varistor element
- UL 94V-0 flame-retardant epoxy resin coating
- Tinned wire terminals
- RoHS compliant
Applications
- Consumer
- Power metering
- Communication systems
- Household appliances
- Power supply units
Specifications
- 275VAC to 460VAC and 350VDC to 615VDC rating range
- 430V to 750V varistor voltage range
- 710V to 1240V clamping voltage range
- 4.5kA to 6kA peak surge current range
- 71J to 150J surge energy rating range
- 260pF to 440pF capacitance range
- ≥2.5kVRMS electric strength
- ≥100MΩ insulation resistance
- 40/105/56 climatic category
- Temperature ranges
- -40°C to +105°C operating
- -40°C to +125°C storage
Published: 2022-05-23
| Updated: 2023-07-19