EPCOS / TDK B43255 Aluminum Electrolytic Snap-in Capacitors

EPCOS B43255 Aluminum Electrolytic Snap-in Capacitors are composed of fully insulated aluminum cases with safety vents, snap-in solder pins to secure to the PC-board, and a minus pole marking on the insulating sleeve. Load lives in the EPCOS Snap-in Capacitor family vary from 2000h at +85°C to 3000h at +105°C. Applications include switch-mode and professional power supplies in industrial and entertainment electronics.

Features

  • High reliability
  • Useful life of 5000h at +105°C
  • RoHS compliant

Applications

  • Frequency converters
  • Professional power supplies
  • Solar and wind power generator
  • Uninterruptible power supplies

Specifications

  • Construction
    • Fully insulated aluminum case
    • Minus pole marking on the insulating sleeve
    • Overload protection by a safety vent on the base
  • 200VDC to 450VDC rated voltage
  • 47µF to 1500µF rate capacitance
  • 5000h useful life
Published: 2008-10-30 | Updated: 2025-03-25