EPCOS / TDK ERU 19 Chokes

EPCOS / TDK ERU 19 Chokes feature a high-temperature ferrite core within a low profile, small footprint package. ERU 19 chokes have an inductance range of 1µH to 30µH and a saturation current range of 10.1A to 43A for B82559xA019 devices, and 11.5A to 48.1A for B82559xB019 modules. These EPCOS / TDK energy storage chokes are magnetically shielded and feature helical winding. The series is AECQ200 qualified. Applications for EPCOS / TDK ERU 19 Chokes include DC-DC converters, voltage regulator modules (VRM), point-of-load (PoL) converters, and solar converters.

Features

  • High rated current
  • Low DC resistance
  • Low profile and small footprint
  • Suitable for pick-and-place processes
  • RoHS compatible
  • Easily customized
  • AEC-Q200 qualified
  • Construction
    • High-temperature ferrite core
    • Magnetically shielded
    • Helical winding
    • Self-leaded construction
    • Underbody termination
    • Three pins for improved reliability

Applications

  • DC-DC converters
  • VRMs
  • PoL converters
  • Solar converters

Specifications

  • 1µH to 30µH inductance range
  • 10.1A to 48.1A saturation current range
  • ±10% inductance tolerance
  • >2MHz self-resonant frequency
  • -40°C to +150°C operating temperature range
Published: 2016-05-09 | Updated: 2024-05-13