EPCOS / TDK Wound High VAC & High Temp MKP Film Capacitors

EPCOS / TDK Wound High VAC and High Temp MKP Film Capacitors are AEC-Q200D compliant and offer 10mm or 15mm lead spacing. These RoHS-compliant capacitors feature high AC voltages for all frequency ratings and high peak voltage capability for short periods. EPCOS / TDK MKP Film Capacitors are compact, making them ideal for high-frequency AC loads, pulse circuits, and electronic ballast applications. 

Features

  • High AC voltages for all frequency ranges
  • Small dimensions
  • High peak voltage for short time periods
  • High peak current
  • High pulse withstand capability
  • RoHS compatible
  • Halogen-free capacitors available on request
  • AEC-Q200D compliant
  • Construction
    • Metallized polypropylene (PP) dielectric
    • Wound capacitor technology
    • Plastic case (UL 94V-0)
    • Epoxy resin sealing

Applications

  • Electronic ballasts (resonant circuits)
  • Switch-mode power supplies (SMPS)
  • High-frequency AC loads
  • Pulse circuits

Individual Series

View B32671L Series - 10mm lead spacing
View B32672L Series - 15mm lead spacing

Published: 2020-04-01 | Updated: 2024-05-07