EPCOS / TDK HVC27-MC High-Voltage Contactors

TDK HVC27-MC High-Voltage Contactors feature a robust design for high-voltage DC switching requirements in harsh environments. These contactors come with a mechanically linked, normally closed auxiliary contact (mirror contact) compliant with IEC 60947-4-1. This enhancement enables precise contact position feedback for safety-critical applications in industrial energy and electric mobility systems. The HVC27-MC series offers a maximum operating voltage of 1000VDC and an IP40 protection rating. This TDK series features a single coil with a connector, no coil termination, and bidirectional main terminals. The HVC27-MC contactors are ideal for electrical energy storage systems (ESS) and DC fast-charging applications.

Features

  • Single coil with connector
  • No coil termination
  • Main terminals without polarity (bidirectional)
  • Normally closed auxiliary contact (mirror contact, according to IEC 60947-4-1)
  • RoHS compatible

Applications

  • Battery-disconnect units
  • Uninterruptible power supplies (UPS)
  • ESS
  • DC fast-charging stations
  • Industrial energy
  • Electric mobility
  • Harsh environments

Specifications

  • 12V or 24V coil type
  • 1kVDC maximum operating voltage
  • 300A, 400A, or 500A continuous current
  • 80A rated operating current
  • 0.125mΩ typical contact resistance at 100A
  • 0.30mΩ maximum contact resistance at 100A
  • 8kV rated impulse withstand voltage
  • 500,000 operations of mechanical endurance
  • IP40 protection level
  • -40°C to +85°C operating temperature range

Dimensions (mm)

Mechanical Drawing - EPCOS / TDK HVC27-MC High-Voltage Contactors
Published: 2025-08-13 | Updated: 2025-12-17