TDK ANT Automotive Chip Antennas
TDK ANT Automotive Chip Antennas are characterized by a compact, low-profile design achieved through a unique structure that uses low-temperature co-fired ceramics (LTCC) technology. These ceramic chip antennas are small and thin with no loss of performance or reliability, contributing to reduced space requirements and enabling simplification and efficiency improvement during board revisions at each stage of board design and development. TDK ANT Automotive Chip Antennas are ideal for in-vehicle and vehicle-to-infrastructure connectivity applications, such as BLUETOOTH® and WLAN.Features
- Compact, low-profile design maintains high performance and reliability
- Small size of 1.6mm x 0.8mm x 0.4mm
- LTCC technology
- Contributes to reduced space requirements
- -40°C to +85°C operating temperature range
- AEC-Q200 compliant
Applications
- W-LAN and Bluetooth
- Vehicle
- Vehicle-to-infrastructure communication
Published: 2020-06-04
| Updated: 2024-04-23