EPCOS / TDK B43652 Snap-In Aluminum Electrolytic Capacitors
EPCOS / TDK B43652 Snap-In Aluminum Electrolytic Capacitors feature an ultra-high ripple current capability of up to 11.28A at 100Hz and +85°C. These modules are designed with a reinforced bucket bottom for improved active cooling. In conventional capacitors, the valve is on the bottom of the bucket, but in the B43652 series, the valve is on the side. The construction improvement and active cooling have increased the ripple current capability by 85%. EPCOS / TDK B43652 Snap-In Aluminum Electrolytic Capacitors offer 450VDC maximum rated voltage and cover a capacitance range of 270µF to 820µF with seven types. The capacitance values from 270µF to 560µF come in different dimensions for design flexibility. Depending on the capacitance value, dimensions range from 25mm x 40mm to 35mm x 55mm dimensions range (D x H). These ultra-compact snap-in capacitors have a +105°C maximum operating temperature.Features
- Ideal for use in the DC link in onboard chargers of xEVs
- Extremely high CV product, ultra-compact
- High reliability
- Ultra-high ripple current capability
- Construction
- Aluminum case, covered with PET sleeve without bottom disc
- Snap-in solder pins
- Minus pole marking on the PET sleeve
- Overload protection by pressure relief device on the case wall
- Terminals
- Standard version with 2 terminals, 4.5mm and 6.3mm lengths available
- 3 terminals to ensure correct insertion, 4.5mm length
- Vibration-resistant version with 2 terminals, 4.5mm length
- Design optimized for base cooling and high ripple current density
- Long-life grade
- AEC-Q200 qualified
- RoHS compliant
Specifications
- 25mm x 40mm to 35mm x 55mm dimensions range (D x H)
- Up to 11.28A ripple current-carrying capacity at 100Hz and +85°C
- 450VDC rated voltage
- 1.10V surge voltage
- 270µF to 820µF rated capacitance range
- ±20% capacitance tolerance
- ~20nH self-inductance
- >3000-hour useful life at +105°C
- 2000-hour voltage endurance at +105°C
- 160mΩ to 390mΩ ESR
- +105°C maximum operating temperature
Published: 2022-04-29
| Updated: 2023-07-20