TDK CGA Series 1206/1210/2220 C0G Automotive MLCCs
TDK CGA Series 1206 / 1210 / 2220 C0G Automotive-Grade Multilayer Ceramic Chip Capacitors (MLCCs) support high-temperature environments with a maximum operating temperature of +150°C. These capacitors offer a capacitance range of 100pF to 100nF with ±2% tolerance, 630VDC or 1kVDC voltage rating, and 0±30ppm/°C temperature coefficient or capacitance change. TDK CGA Series 1206 / 1210 / 2220 C0G MLCCs are ideal for engine rooms, peripheral circuits, decoupling, smoothing, snubber, and resonant circuits. The surface-mount package is available in three size options that are all AEC-Q200 qualified, RoHS and REACH compliant, halogen free, and lead free.Features
- C0G (NP0) dielectric
- Automotive grade
- NP0 temperature characteristic has excellent stable temperature and DC-bias characteristics are applicable
- Variety of package sizes
- Surface-mount design
- AEC-Q200 qualified
- Halogen free and lead free
- RoHS and REACH compliant
Applications
- Engine rooms
- Peripheral circuits of IGBT, SiC, and GaN used in high-temperature environments
- Decoupling, smoothing, snubber, and resonant circuits of high-temperature operating equipment
Specifications
- 0±30ppm/°C temperature coefficient or capacitance change
- 100pF to 100nF capacitance range
- ±2% tolerance
- 630VDC or 1kVDC voltage rating
- 3216 (1206 inch), 3225 (1210 inch), or 5750 (2220 inch) case code
- -55°C to +150°C operating temperature range
Product Structure
Published: 2024-09-23
| Updated: 2024-10-07