TDK CHS Industrial Humidity Sensors

TDK CHS Industrial Humidity Sensors offer a wide relative humidity range of 5% to 95%, high accuracy of up to ±3% RH, and stable temperature characteristics over a wide range (0°C to +50°C). TDK CHS Industrial Humidity Sensors feature humidity-sensitive characteristics that exhibit virtually no hysteresis. Typical applications include refrigerators, air conditioners, and industrial electronic humidity sensors.

Features

  • 5% to 95% RH humidity range
  • 0°C to +50°C temperature range
  • Up to ±3% RH accuracy
  • Stable temperature characteristics over a wide range
  • Humidity-sensitive characteristics exhibit virtually no hysteresis
  • Cost-effective and compact, requiring little mounting space
  • Low current consumption

Applications

  • Air conditioners
    • Indoor humidity control
    • Plant factories
  • Refrigerators (condensation prevention)
  • Industrial electronic humidity sensors

CHS-CGC5-28 Shape & Dimensions

TDK CHS Industrial Humidity Sensors
Published: 2021-06-09 | Updated: 2022-03-11