TDK NLCV-EFRD Automotive Inductors

TDK NLCV-EFRD Automotive Inductors are resin mold-type wound inductors for decoupling circuits. This series features an operating temperature range of -40°C to +125°C and an inductance range of 0.1µH to 330µH. Typical applications for TDK NLCV-EFRD Automotive Inductors include car navigation systems, car audio, and electronic throttle control (ETC).

Features

  • Resin mold-type wound inductor for decoupling circuits
  • -40°C to +125°C operating temperature range
  • 0.1µH to 330µH inductance range

Applications

  • Car navigation systems
  • Car audio
  • ETC
Published: 2018-10-09 | Updated: 2023-02-08