TE Connectivity / CII FC-325 Relays
TE Connectivity's (TE) CII FC-325 Relays are designed for extreme environments. The compact, hermetically sealed, non-latching relays are all welded and lightweight. The relays are 3PST/NO (DM), 25A, and feature a double make/break contact design for a higher capability. The FC-325 series is built in accordance with MIL-PRF-6106, qualified to MS27418. The series is ideal for aerospace, defense, and marine markets.Features
- Rugged
- Hermetically sealed
- Corrosion protected metal can
- All welded construction. No solder sealing
- Space and weight saving
- 1.5"3 enclosure
- 0.452lbs
- Capable
- Designed for switching harsh inductive, motor, and lamp loads
- -70°C to +125°C temperature range
- 80,000 feet altitude rating
- Versatile
- 28VDC or 115VAC coils
- Solder hook or terminal block configurations
- Qualified
- Qualified to MS27418 specifications
- Higher current ratings than standard M83536 mid-range relays
Applications
- Launch systems
- Power distribution
- Fuel pumps
- Guidance and navigation systems
- Aircraft galley/cabin equipment
- Weapons systems
- Ground support equipment
Published: 2016-04-26
| Updated: 2022-03-11