TE Connectivity CFD 5G Two-Port MIMO DAS Antennas

TE Connectivity's (TE) CFD 5G Two-Port MIMO DAS Antennas offer extended current frequency up to 7125MHz and an ultra-low-profile format that is discrete and unobtrusive. The extended frequency range allows these antennas to service more of the available 5G frequency bands. The mounting options include ceiling tile and hard ceiling mounting and with or without screw holes for additional security. CFD antennas feature a small size that enables maximum mounting flexibility while maintaining desired in-building aesthetics. TE CFD 5G MIMO DAS Antennas are ideal for environments where wide-angle coverage is necessary for successful wireless deployment.

Features

  • Wide frequency coverage
  • VSWR ratings of <1.7:1 up to 4200MHz
  • Two-port MIMO for multipath mitigation
  • Mounting options for ceiling tile or hard ceilings
  • Designed and built to exacting specifications

Applications

  • Arenas, airports, and campuses
  • Office buildings
  • Hospitals
  • Large residential buildings
  • Hotels and casinos
  • Public safety
Published: 2022-01-10 | Updated: 2025-06-05