TE Connectivity 5G-Ready Low-Profile MIMO Vehicular Antennas

TE Connectivity's (TE) 5G-Ready Low-Profile MIMO Vehicular Antennas (Gar and Barracuda) feature multiband operation and GNSS navigation, providing increased signal reliability, data throughput, and capacity. The Gar (VFP69383B22JN) has five ports and is configured for 2-port MIMO operation over the 3G/4G/ISM/CBRS bands and 2-port MIMO operation over the low/high-frequency Wi-Fi® bands. The additional fifth port provides an active antenna for enabling GNSS global navigation services. The Barracuda (VFH69383B23JW) has the same form factor and capabilities as Gar but adds a third port for MIMO operation over the low/high-frequency Wi-Fi bands, with the sixth port providing GNSS services.

The antennas are configured for FirstNet MIMO operation, allow for single-hole mounting, and are ideal for high-tech public safety and fleet environments. Both antennas feature IP67-rated, aerodynamic housing for highly reliable operation, even in the harshest environments. Single-hole mounting reduces the risk of vehicle damage while lowering installation costs. TE 5G-Ready Low-Profile MIMO Vehicular Antennas come with a 5-year product warranty.

Features

  • Single-hole mount/fixing reduces vehicle damage and the cost of installation
  • IP67 low-profile aerodynamic housing
  • Multiband/MIMO operation with GNSS navigation

Applications

  • FirstNet/Public safety
  • Transportation
  • Aftermarket fleet
  • 5G-ready

Specifications

  • Electrical
    • Number of ports
      • 6x ports on the VFH69383B23JW-518J
      • 5x ports on the VFP69383B22JN-518J
    • 360° omnidirectional azimuth plane 3dB beamwidth
    • 50Ω nominal impedance
    • Linear vertical polarization
    • 10W maximum power, ambient +25°C
  • Mechanical
    • 179mm x 63mm x 48mm in dimensions (LxWxH)
    • Weight
      • 0.72kg for the VFH69383B23JW-518J
      • 0.63kg for the VFP69383B22JN-518J
    • Black LMR 100 cable type
    • P-Mounting
    • UL94-V0 PC radome material
    • Aluminum baseplate material
  • Environmental
    • Outdoor vehicle operating environment
    • Temperature ranges
      • -30°C to +70°C operating
      • -40°C to +85°C storage
    • IP67 ingress protection rating
    • RoHS compliant
  • GNSS antenna
    • 1559MHz to 1606MHz operation frequency
    • RHCP polarization
    • 50Ω nominal impedance
    • 3.3VDC voltage rating
    • 2.5VDC to 7.0VDC operating supply voltage range
    • 20mA current consumption
    • -30dBm maximum input power
    • RG14 cable type

Videos

Published: 2019-11-15 | Updated: 2025-07-21