TE Connectivity / Linx Technologies Flexible Embedded L1 GNSS Antennas

TE Connectivity / Linx Technologies Flexible Embedded L1 GNSS Antennas are 25mm x 25mm adhesive FPC antennas for GNSS, supporting GPS, Galileo, GLONASS, Beidou, NavIC, and QZSS systems in the L1/E1/B1 bands. TE Connectivity / Linx Technologies Flexible Embedded L1 GNSS Antennas provide a ground plane-independent dipole internal/embedded antenna solution. The flexibility and adhesive backing make the antennas easy to mount in RF transparent enclosures, enabling environmental sealing and protecting the antennas from damage. Connection is made to the radio via a coaxial cable terminated in an MHF1/U.FL-type plug (female socket) or MHF4-type plug (female socket) connector.

Features

  • Performance at 1575.42MHz
    • ≤1.9 voltage standing wave ratio (VSWR)
    • 3.2dBi peak gain
    • 48% efficiency
  • Performance at 1601MHz/1602MHz
    • ≤1.6VSWR
    • 2.6dBi peak gain
    • 37% efficiency
  • Ground plane independent dipole antenna
  • Linear polarization
  • Compact, low-profile (25.0mm x 25.0mm x 0.1mm)
  • Adhesive backing permanently adheres to nonmetal enclosures using 3M 467MP™/200MP adhesive
  • Flexible to fit in challenging enclosures

Applications

  • Global navigation
    • GPS L1C, L1C/A
    • Galileo E1
    • GLONASS L1
    • Beidou B1C, B1I
    • QZSS L1
  • Timing solutions
Published: 2022-12-07 | Updated: 2025-03-12