TE Connectivity / Linx Technologies W63-FPC2 Flexible Embedded Wi-Fi® 6 Antenna

TE Connectivity's (TE) Linx Technologies W63-FPC2 Flexible Embedded Wi-Fi® 6 Antenna is designed for Wi-Fi 6E applications in the 6GHz band (5.925GHz to 7.125GHz) plus 2.4GHz and 5GHz Wi-Fi/WLAN for Wi-Fi 5 and Wi-Fi 6 solutions. The antenna is a ground-plane-independent dipole embedded solution comparable to an external antenna in performance. The flexible antenna features an adhesive backing for easy mounting in unique and custom enclosures. TE Linx W63-FPC2 Flexible Embedded WiFi 6 Antenna features a 100mm (3.94") long, 1.13mm coaxial cable terminated in a U.FL-type plug (female socket) connector for connection.

Features

  • 2.4GHz, 5GHz, and 6GHz Wi-Fi/WLAN bands
  • Ground-plane-independent dipole antenna
  • U.FL-type plug (female socket) compatible with MHF1, AMC, UMCC
  • 42.0mm x 12.0mm x 0.2mm compact, low-profile
  • Adhesive backing permanently adheres to non-metal enclosures
  • Flexible to fit in challenging enclosures

Applications

  • Complete Wi-Fi/WLAN coverage
    • 802.11b/g
    • Wi-Fi 4 (802.11n)
    • Wi-Fi 5 (802.11ac)
    • Wi-Fi 6 (802.11ax)
    • Wi-Fi 6E (802.11ax)
  • U-NII bands 1 to 4 and 5 to 8 (proposed)
  • 2.4GHz ISM applications
    • BLUETOOTH®
    • ZigBee®
  • Internet of Things (IoT) devices
  • Smart home networking
  • Sensing and remote monitoring
Published: 2020-10-07 | Updated: 2024-10-01