TE Connectivity / Linx Technologies W63RPC1 Rigid Embedded Dipole Wi-Fi® 6 Antennas
TE Connectivity's (TE) Linx Technologies W63RPC1 Rigid Embedded Dipole Wi-Fi® 6 Antennas deliver Wi-Fi/WLAN performance in the 2.4GHz, 5GHz, and 6GHz bands supporting both Wi-Fi 6 and WiFi 6E. These rigid antennas offer a ground plane-independent, dipole embedded antenna solution comparable in performance to an external antenna. The W63RPC1 antennas utilize an adhesive backing to easily mount in plastic enclosures while allowing an environmentally sealed enclosure. This design feature also offers protection from tampering or accidental antenna damage. These antennas are compact and low-profile, measuring 42mm x 11mm x 1.3mm. TE Linx W63RPC1 Antennas connect to radios via a 1.13mm coaxial cable terminated in a U.FL type, MHF4 type, or cut cable for direct solder.Features
- Rigid internal mounting
- 3M 9888T permanent adhesive backing
- 42mm x 11mm x 1.3mm package
- 50mm, 100mm, and 200mm cable length options
- Termination options
- U.FL type (MHF1, AMC, UMCC)
- MHF4 type
- Cut cable for direct solder
Applications
- Wi-Fi/WLAN coverage
- Wi-Fi 6E (802.11ax)
- Wi-Fi 6 (802.11ax)
- Wi-Fi 5 (802.11ac)
- Wi-Fi 4 (802.11n)
- 802.11b/g
- Sensing and remote monitoring
- Internet of Things (IoT) devices
- Smart home networking
- 2.4GHz ISM applications
- BLUETOOTH®
- ZigBee®
- U-NII bands 1-8
Published: 2020-12-18
| Updated: 2024-09-30