TE Connectivity / Schaffner FN3256 & FN3280 3-Phase + Neutral Line Filters

TE Connectivity / Schaffner FN3256 and FN3280 3-Phase + Neutral Line Filters come in a compact, space-saving design that is optimized for industrial machinery. Both series feature an R69 option for easy compliance with IEC 60204-1 (DIN VDE 0113). Products with the R69 suffix are suitable for complex machines where the overall insulation resistance needs to be higher than 1MΩ. Schaffner FN3256 and FN3280 3-Phase + Neutral Line Filters combine high attenuation performance with low leakage current and solid, touch-safe terminal blocks. The devices offer simple, time-saving installation with good accessibility for automatic and hand tools. Applications include industrial equipment, machinery, machine tools, high-power office equipment, and diverse process automation systems with 3-phase and neutral electricity supplies.

Features

  • Common
    • Compact, space-saving design, optimized for industrial machinery
    • R69 option for easy compliance to IEC 60204-1 (DIN VDE 0113), suitable for complex machines where the overall insulation resistance needs to be higher than 1MΩ
    • Combines high attenuation performance with low leakage current
    • Increases immunity if operated directly on the mains input
    • Solid, touch-safe terminal blocks
    • Simple and time-saving installation with good accessibility for automatic and hand tools
  • FN3256
    • Compact line filters for industrial machinery / equipment
    • Performance according to the machine tool standard EN 50370-1
  • FN3280
    • High-end line filters for machinery / equipment
    • Available up to 600A
    • Suitable for machines in mixed / domestic environments (Class A/B)

Applications

  • Industrial equipment
  • Machinery
  • Machine tools
  • Diverse process automation systems with 3-phase and neutral electricity supplies
  • High-power office equipment
  • Medical devices
  • Power supplies
  • Renewable energy
Published: 2011-07-21 | Updated: 2025-04-23