TE Connectivity 3mm 2-Pole Chip Type Gas Discharge Tubes
TE Connectivity 3mm 2-Pole Chip Type Gas Discharge Tubes (GDTs) help protect sensitive telecom equipment applications such as communication, signal, and transmission lines from lightning strikes and equipment switching operations. These devices offer a high level of surge protection, low capacitance, and a broad array of breakover voltage levels from 75V to 4000V, making them suitable for applications such as high data-rate telecom communication network protection (e.g. ADSL, VDSL).Features
- RoHS compliant
- Halogen free (refers to: Br≥900ppm, Cl≥900ppm, Br+Cl≥1500ppm)
- Wide range of voltages: 75V to 4000V
- Wide range of form factors: 3mm, 5mm, 6mm, 7mm, 8mm diameter devices
- Low capacitance and insertion loss
- Crowbar device with low arc voltage
- High accuracy spark-over voltages for high precision designs
- Devices tested per ITU K.12 recommendations
- Various lead configurations and surface-mount options
- Optional fail-short mechanism
- Non-radioactive materials
- Devices certified to UL497B and UL1449
View Results ( 7 ) Page
| Part Number | Datasheet | Description | DC Sparkover |
|---|---|---|---|
| GTCC23-231M-R01-2 | ![]() |
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3MM 230V 2POLE CHIP TYPE SMT | 230 V |
| GTCC23-151M-R01-2 | ![]() |
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3MM 150V 2POLE CHIP TYPE SMT | 150 V |
| GTCC23-201M-R01-2 | ![]() |
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3MM 200V 2POLE CHIP TYPE SMT | 200 V |
| GTCC23-401M-R01-2 | ![]() |
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3MM 400V 2POLE CHIP TYPE SMT | 400 V |
| GTCC23-900M-R01-2 | ![]() |
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3MM 90V 2POLE CHIP TYPE SMT | 90 V |
| GTCC23-141M-R01-2 | ![]() |
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3MM 140V 2POLE CHIP TYPE SMT | 140 V |
| GTCS23-351M-R01-2 | ![]() |
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3MM 350V 2POLE CHIP TYPE SMT | 350 V |
Published: 2012-04-28
| Updated: 2022-03-11