TE Connectivity LUMAWISE Endurance Bridges
TE Connectivity's (TE) LUMAWISE Endurance Bridges are designed to connect remotely mounted sensors or control devices to the luminaire. Endurance bridges feature one to two Zhaga or ANSI interfaces that work well with cobra heads, thanks to the numerous horizontal mounting surfaces. Specifications include an 800V surge rating, IP66 and IK09 protection ratings, 56V and 66V maximum clamping voltages, and two cable exit options for internal and external pole routing. TE LUMAWISE Endurance Bridges integrate with the Zhaga-D4i or ANSI ecosystems and enable remote mounting of control devices by extending control and power lines.
Features
- Built-in surge protection on both DALI and auxiliary lines
- Pole- and wall-mounted options
- Tapered pole compatible
- Screwed directly to pole or strap fixable
- Suitable for pole section thickness of 2.5mm to 6mm
- Prevents downward-facing device from collecting water
- Two cable exit options, for internal and external pole routing
- Pre-installed connection via 0.75mm2 conductors, sunlight-resistant cable
Applications
- Heritage and decorative luminaires
- High mast lighting
- Urban lighting
- Historically protected and important luminaires
Specifications
- One to two Zhaga interfaces
- 800V surge, both polarities
- IP66 and IK09 rated
- 33VDC, 305mA
- 80mm height, 135mm length
- 1.5mm cable length
- PBT bracket
- Pole capabilities
- Ø50mm to Ø100mm
- Ø100mm to Ø200mm
- Maximum clamping voltage
- 56V (DALI bus)
- 66V (AUX)
Published: 2026-03-09
| Updated: 2026-04-03