TE Connectivity NanoRF Connectors
TE Connectivity's (TE) NanoRF Connectors offer high-density RF and optical connections within a common connector module for VPX-based embedded computing systems. These connectors feature an 85GHz maximum rated frequency and 50Ω impedance. TE NanoRF connectors use a floating insert in the backplane with guide features that pre-align contacts before engaging, reducing potential for damage. These connectors are available in basecard and mezzanine edge mount or cable options. Typical applications include radar, military, and tactical communication.
Features
- Allow for increase in density and speed
- Floating insert on backplane contains contacts and optical mounts
- Small form factor
- Alignment features for reliable, stub-free mating
Applications
- Radar
- Cyber protection
- Military
- Tactical communications
Specifications
- 85GHz maximum frequency
- 50Ω impedance rating
- 500 mating cycles
- Isolation, cable-to-cable:
- ≥90dB from 27GHz to 40GHz
- ≥100dB from 3GHz to 27GHz
- ≥120dB from 30GHz to 3GHz
- ≥140dB from 3GHz to 30MHz
- Surface VSWR, cable-to-cable:
- 1.4:1 maximum to 40GHz (both .047 and .086)
- 1.5:1 maximum from 40GHz to 50GHz (.086 cable)
- 1.5:1 maximum from 40GHz to 67GHz (.047 cable)
- 1.6:1 maximum from 67GHz to 85GHz (.047 cable)
- Cable-to-PCB edge launch:
- 1.4:1 maximum to 40GHz
- 1.5:1 maximum from 40GHz to 67GHz (.047 cable)
Videos
Published: 2025-07-30
| Updated: 2026-03-06