TE Connectivity Relays & Contactors
TE Connectivity's (TE) Relays and Contactors are a broad range of devices for switching signal-level loads. TE's Relays and Contactors include various relay types, including high-voltage contactors, power PCB relays, solid-state relays, general-purpose relays, force-guided relays, and more. The product line is designed to serve a variety of demanding, high-performance applications.
Features
- Broad range of relays and contactors
- Solutions for switching signal-level loads
- Serves demanding, high-performance applications
Featured Relays
TE Connectivity SSRDC Series Solid State Relays
Utilise DC switching technology with low power dissipation FETs which includes optical coupling.
TE Connectivity / Potter & Brumfield Solid State Relays
Provides silent, fast, and long electrical life in switching for industrial applications.
TE Connectivity / Potter & Brumfield SSRK & SSRM Solid State Relays
Designed for industrial applications where fast and long electrical life in switching is required.
TE Connectivity / CII FC-335 General Purpose Relays
A non-latching hermetically sealed coil type with 28VDC coil voltage.
TE Connectivity T9V Power PCB Relays
Enables high current switching, ideal for EV charging stations, charging cables, and PV inverters.
TE Connectivity / Potter & Brumfield T9G DC Coil 30A PCB Relays
30A relays that are UL approved for 480VAC switching and meet UL 508 for clearance / creepage.
TE Connectivity / CII FC-325 Series Relays
Built in accordance with MIL-PRF-6106 and qualified to MS27418.
TE Connectivity EW60 PCB Relays
Enables energy savings and provides low self-heating with a bi-stable magnetic system.
TE Connectivity T9A 30A Power Relays
Power relays that provide 30A switching in 1 form A (NO) and 20A in 1 form C (CO).
TE Connectivity RZ Power PCB Relays
Relays featuring a unique weld breaker mechanism to overcome micro welding and improve lifetime.
TE Connectivity / Kilovac EV High Voltage Relays
Small & hermetically sealed, designed for high-voltage DC applications in EVs & harsh environments.
TE Connectivity / Schrack SRL7 Force Guided Relays
Compact, space efficient relay enables combination of high and low voltage circuits.
Featured Contactors
TE Connectivity Kilovac EV600 High-Voltage Contactors
Rugged 600A contacts featuring bi-directional power switching and increased rupture capability.
TE Connectivity FCC-360 Contactor
Offers a 2A aux contact rating, a 1VDC to 9VDC dropout range, and 50K resistive electrical life.
TE Connectivity / Kilovac Current Sensing (KCS) Contactors
Features bi-directional current sensing and a customer configurable trip function.
TE Connectivity / Kilovac EV202 Contactor
2-pole single-throw contactor with 400VDC and 350A per pole.
TE Connectivity / Kilovac 1000A/1000V (K1K) Contactor
1000V/1000A carry/break contactor for Li-Ion battery applications.
TE Connectivity KHR500 (BUBBA II) 600A Contactors
Small size, light-weight contactors handling 28VDC to 1000VDC voltages and continuous 600A currents.
- TE Connectivity