TE Connectivity / Potter & Brumfield SSRMP Mini Puck Solid State Relays

TE Connectivity's (TE) Potter & Brumfield SSRMP Mini Puck Solid State Relays (SSRs) are silent and fast with long electrical life. The panel mount relays have a load rating range from 10A, 16A, and 25A at 240/480VAC and offer unlimited switching operations. The input side is standard (4VDC to 32VDC) across all output ranges, and high-speed switching prevents interference with external signals. The compact size provides space-saving options and quick-connect terminals offer easy installation. TE Connectivity SSRMP Mini Puck SSRs are designed for heating, lighting, industrial automation, and industrial machinery applications.

Features

  • Provides a compact, space-saving solution
  • Addition of panel mountable option expands product portfolio
  • Ability to switch various load options
  • Quick connect terminals offer easy installation
  • Standard mini-puck package
  • LED indicator
  • Triac outputs

Applications

  • Motion control
    • Conveyor systems
    • Solenoid
    • Valve controls
  • Heating control
    • Plastic molding machinery
    • HVAC and refrigeration
    • Commercial food equipment
  • Power control
    • Power supplies
    • Inverters
    • Convertors
    • Uninterruptible power supply systems
  • Building access control

Specifications

  • 10A, 16A, and 25A versions
  • 240VAC and 480VAC line voltage
  • 4VDC to 32VDC load voltage
  • 1 Form A (SPST-NO)
  • -30°C to +80°C operating temperature
Published: 2020-06-01 | Updated: 2024-09-25