TE Connectivity / Corcom FBL Power Line Filters

TE Connectivity's (TE) Corcom FBL Power Line Filters target applications that need standard EMI performance levels. The 10A and 20A versions of TE's FBL series satisfy lighting applications that reach higher currents. These compact power line filters are designed to work with lighting applications that require 300VAC. Applications include fluorescent ballasts, LED displays, office and hospital lighting, architectural lighting, outdoor signage, and lower-current industrial applications.

Features

  • Maximizes space with a compact size
  • Offers standard performance filtering
  • Designed to work with lighting applications that require 300VAC
  • Ambient temperature +50°C and rated to +40°C (20BL3), allowing the filter reach higher currents
  • cURus recognized

Applications

  • Fluorescent ballasts
  • LED displays
  • Office and hospital lighting
  • Architectural lighting
  • Instrumentation lighting
  • Outdoor signage
  • UV curing lights
  • Lower current industrial applications

Specifications

  • Maximum leakage current from each line to ground
    • 0.30mA at 300VAC 60Hz
    • 0.12mA at 120VAC 60Hz
  • 2263VDC Hipot rating (one minute) - line to ground and line to line
  • 300VAC rated voltage (maximum)
  • 50/60Hz operating frequency
  • Up to 20A rated current

Electrical Schematic

Schematic - TE Connectivity / Corcom FBL Power Line Filters
View Results ( 5 ) Page
Part Number Description Current Rating Length Width Height
20FBL3 Power Line Filters 20A FBL Version 20 A 52.5 mm 52.6 mm 29.5 mm
3FBL3 Power Line Filters 3A FBL Version 3 A 46.2 mm 33.5 mm 19.8 mm
1FBL3 Power Line Filters 1A FBL Version 1 A 46.2 mm 24.4 mm 16.8 mm
5FBL3 Power Line Filters 5A FBL Version 5 A 46.2 mm 33.5 mm 19.8 mm
10FBL3 Power Line Filters 10A FBL Version 10 A 46.2 mm 33.5 mm 29.5 mm
Published: 2018-10-04 | Updated: 2023-01-04