TE Connectivity DRI Relays

TE Connectivity's (TE) DRI Relays are electromechanical, hermetically sealed relays and sockets for applications that require dependability and long life. A balanced force design provides the benefits of consistently high contact pressure, reduced bounce, and less arching, leading to extended contact life. DRI Relays effectively support activities in the aerospace, military, rail, and space markets. The TE DRI Relay portfolio includes products qualified to stringent military specifications, including MIL-PRF-83536.

Features

  • Balanced force design
    • Consistently high contact pressure
    • Reduced bounce
    • Less arching
    • Extended contact life
  • Variety of coil options allow AC or DC control
  • Welded hermetically sealed, non-corrosive enclosure
  • Wide choice of mounting and terminal styles
  • Built to MIL-PRF-83536 for severe-condition applications

Applications

  • Rail
  • Aerospace
  • Ground vehicles
  • Severe conditions

Specifications

  • Rail relays
    • Non-latching relays built to SNCF NF F62-002 standards
    • 1A and 3A, 72VDC switching
    • Impossible to close any normally open (NO) contacts with any normally closed (NC) contacts
  • Non-latching relays
    • 1 to 6 poles
    • 5A to 50A current
    • Wide choice of mounting and terminal styles
  • Latching relays
    • 12VDC and 28VDC coils, optional suppression
    • 2 and 4 poles
    • 5A to 15A current
    • Wide choice of mounting and terminal styles
  • Time delay relays
    • 2-pole 10A, 4-pole 10A, or 3-pole 25A devices
    • 0.1s to 500s (2PDT, 10A) and 0.1s to 600s (4PDT, 10A) time delay

DRI Portfolio

Infographic - TE Connectivity DRI Relays
Published: 2026-02-16 | Updated: 2026-03-20