TE Connectivity Heavy Duty Connectors with Dynamic Inserts

TE Connectivity's (TE) Heavy Duty Connectors (HDC) with Dynamic Inserts are designed for harsh environments in industrial applications. TE HDC Dynamic series uses semi-automatic or fully automatic crimping of dynamic contacts, increasing the cost-effectiveness of the cable assembly. The compact design of the series offers users more design flexibility with a high density up to 48 contacts and handling over-voltage requirements to 300V in a single module. Building on TE's proven dynamic contacts technology, the HDC Dynamic Connectors deliver performance comparable with traditional HDC connectors.

Features

  • Designed for harsh (industrial) environments
  • Improved operational efficiency using automated crimping process
  • Up to 288 positions, reliable and high-density contacts
  • Suitable for IP20, IP65, and IP68/IP69K hoods and housings

Applications

  • Industrial robotics
  • Industrial machinery
  • Semiconductor
  • Medical equipment
  • Wind

Specifications

  • 2.2A to 40A current rating
  • 32V to 500V voltage rating
  • Up to 48 contacts
  • 100N minimum housing locking strength

Exploded View

Infographic - TE Connectivity Heavy Duty Connectors with Dynamic Inserts
Published: 2020-12-15 | Updated: 2024-10-09