TE Connectivity Hermaphroditic Blade & Receptacle Connectors
TE Connectivity's (TE) Hermaphroditic Blade and Receptacle Connectors are gold-plated connectors suitable for harsh environments where moisture and high vibration may be present. The wire-to-board connectors accept select gold-plated contacts and mates to the series of surface mount Hermaphroditic Blade and Receptacle board-to-board connectors. These TE connectors provide power to the first LED printed circuit board and between adjacent LED printed circuit boards in a linear lighting fixture.Features
- Available in 2, 4, and 6 positions to connect power, signal, and data
- Board-to-board connectors mate to themselves vertically and horizontally to simplify assembly and service
- Low profile, flat design with rounded corners eliminate shadowing
- Wire-to-board connectors provide positive latching
- Tape and reel package is compatible with high-speed SMT and reflow solder process
- Select gold plating eliminates the potential for fretting corrosion caused by micro motion in harsh LED lighting environments
Applications
- LED lighting modules
- LED lighting strips
- Channel lettering
- Commercial refrigeration LED lighting
- Rail, bus, and airplane LED lighting
Specifications
- Electrical
- 6A operating current
- 125VAC/125VDC operating voltage
- 1500VAC dielectric withstanding voltage
- UL 94V-0 high-temperature resistant thermoplastic housing
- Mechanical
- -40°C to +105°C operating temperature
- 10 mating cycles
- Gold over nickel contact at separable interface (tin over nickel for the remainder)
Published: 2016-07-05
| Updated: 2025-09-02