TE Connectivity / Holsworthy SMV Metal Glaze High Voltage SMD Resistors
TE Connectivity's (TE) Holsworthy SMV Metal Glaze High Voltage SMD Resistors provide UL94V0 flame resistance and resistance to sulfur along with high surge and pulse withstand capabilities. Metal-glaze elements provide highly stable performance against environmental conditions and overload. TE's SMV resistors feature 1600 to 5000VDC and 1150 to 3500VRMS maximum working voltage and a -65°C to +200°C operating temperature range. The resistance range is 100KΩ~10MΩ.Features
- Flameproof UL 94V-0 molded package, resistant to sulfuration, heat, and humidity
- Metal-glaze elements provide highly stable performance against environmental conditions and overload
- High surge withstanding and pulse withstanding performance
- Excellent mechanical strength and electrical stability
Specifications
- 100KΩ~10MΩ resistance range
- 1W to 3W rated power
- 1600 to 5000VDC / 1150-3500VRMS maximum working voltage
- -65°C to +200°C operating temperature range
Published: 2018-06-05
| Updated: 2025-09-24