TE Connectivity Humanoid Robots
TE Connectivity's (TE) Humanoid Robots feature interconnect and sensor solutions designed to enable smarter collaboration between people and machines. TE manufactures flexible and high-performance components crucial for the advancement of humanoid robots. The comprehensive interconnect portfolio encompasses power, signal, data, and hybrid connectors, as well as electronic components such as power and signal relays, EMI filters and chokes, contactors, and sensors. These products from TE help engineers create humanoid robots that support human potential, from safe, reliable performance to precise motion.
Features
- Superior technology combined with dedicated engineer-to-engineer support
- Comprehensive understanding of key connectivity subsystem requirements, including actuators, charging interfaces, sensors, and end effectors
- Deep application expertise backed by years of experience in robotics
- Continuous product innovation, creating optimized solutions that keep pace with evolving market needs
Resources
Infographic
Featured Products
                          Â
Robotic Head & Neck
TE Connectivity / Measurement Specialties AXISENSE-G Gyro-Stabilised Tilt Sensor
Provides highly accurate tilt sensor outputs, minimises distortion in multiple noisy environments.
TE Connectivity / Measurement Specialties Model 820M1 Accelerometers
Designed for embedded condition monitoring and preventive maintenance applications.
TE Connectivity Industrial RJ45 Modular Jacks
Complies with IEC 60603-7-1 and 60603-7-3, supports industrial temperature range of -40°C to +85°C.
TE Connectivity M12 X-Code Cordsets & M12 X-Code to RJ45 Cordsets
UL certified, IP67 rating for dust-tight & waterproof applications, ensures reliable connectivity.
TE Connectivity M8/M12 Connector System
Compact and reliable environmentally protected connection system for industrial applications.
TE Connectivity Industrial Mini I/O Connectors
Small, compact, latching, wire-to-board I/O interfaces that provide two points of contact.
Robotic Hand
TE Connectivity FX29 Compression Load Cells
Offer a 6V supply voltage rating, a 3mA operating current, and a 50MΩ insulation resistance.
TE Connectivity M8/M12 Connector System
Compact and reliable environmentally protected connection system for industrial applications.
TE Connectivity / ERNI MicroCon Connectors
Miniaturized, double-row fine pitch connectors with a grid dimension of 0.8mm and 12 to 100 poles.
TE Connectivity / ERNI MicroStac 0.8mm Connectors
Hermaphroditic mating design, 0.8mm pitch, single & dual row, up to 54 pins, up to 2.7A per contact.
TE Connectivity Dynamic D1000 Slim Wire-to-Wire Connectors
Suitable for spaces in small industrial equipment and small machinery applications.
Rotary/Linear Actuator
TE Connectivity / ERNI MiniBridge Connectors
Offers a 1.27mm pitch and includes single-row connectors and Koshiri single-row connector series.
TE Connectivity / ERNI MaxiBridge 2.54mm Connectors
Single and dual row, ideal for saving premium space between PCBs and motors, fans, and much more.
TE Connectivity Dynamic D1000 Slim Wire-to-Wire Connectors
Suitable for spaces in small industrial equipment and small machinery applications.
TE Connectivity / Intercontec 615 / 915 Connectors
Intercontec signal and power connectors designed for a wide variety of applications.
Central Main Controller
TE Connectivity Industrial RJ45 Modular Jacks
Complies with IEC 60603-7-1 and 60603-7-3, supports industrial temperature range of -40°C to +85°C.
TE Connectivity M12 D-Code Cordsets & M12 D-Code to RJ45 Cordsets
Complies with Profinet, EtherCAT & Ethernet/IP, ideal for drag chain applications/ torsional stress.
TE Connectivity Industrial Mini I/O Connectors
Small, compact, latching, wire-to-board I/O interfaces that provide two points of contact.
TE Connectivity / ERNI MicroCon Connectors
Miniaturized, double-row fine pitch connectors with a grid dimension of 0.8mm and 12 to 100 poles.
TE Connectivity / ERNI MicroStac 0.8mm Connectors
Hermaphroditic mating design, 0.8mm pitch, single & dual row, up to 54 pins, up to 2.7A per contact.
Motion Control Board
TE Connectivity Industrial RJ45 Modular Jacks
Complies with IEC 60603-7-1 and 60603-7-3, supports industrial temperature range of -40°C to +85°C.
TE Connectivity M12 D-Code Cordsets & M12 D-Code to RJ45 Cordsets
Complies with Profinet, EtherCAT & Ethernet/IP, ideal for drag chain applications/ torsional stress.
TE Connectivity / ERNI MiniBridge Connectors
Offers a 1.27mm pitch and includes single-row connectors and Koshiri single-row connector series.
TE Connectivity / ERNI MaxiBridge 2.54mm Connectors
Single and dual row, ideal for saving premium space between PCBs and motors, fans, and much more.
TE Connectivity Dynamic D1000 Slim Wire-to-Wire Connectors
Suitable for spaces in small industrial equipment and small machinery applications.
Battery Management System
TE Connectivity Dynamic Series Ruggedized Connectors
Signal level circuitry to power circuit connectivity in a ruggedized, industrialized package.
Battery Swap System
TE Connectivity BESS Stacked Hybrid Connectors
Features heavy-duty connectors (HDC), ideal for battery energy storage system (BESS) applications.
TE Connectivity HMN Data & Power/Signal High-Density Modules
Enables the HDC HMN system to serve robotics and automation applications.
TE Connectivity 4mm & 6.2mm HCI Connector Systems
Wire-to-wire and wire-to-board Connector systems with high electric current capacity, up to 20A.
Charging System
TE Connectivity High Power Charging Inlets
Supports high-power charging, reducing downtime and maximising productivity.
TE Connectivity EMI Filters & Chokes
Available in a wide range of configurations, including one-, two-, three-, and four-channel options.
TE Connectivity Blind Mating Mobile Charging Connectors
Connectors intended for smaller mobile robots and autonomous vehicles in warehouse environments.
TE Connectivity / Schrack RT2 General Purpose Power PCB Relays
Features 2 pole 8A relays with two contact arrangements: 2 Form C and 2 Form A.
Robotic Feet
TE Connectivity / Measurement Specialties Model 820M1 Accelerometers
Designed for embedded condition monitoring and preventive maintenance applications.
TE Connectivity / Measurement Specialties AXISENSE-G Gyro-Stabilised Tilt Sensor
Provides highly accurate tilt sensor outputs, minimises distortion in multiple noisy environments.
- TE Connectivity