TE Connectivity / Alcoswitch JJ Detector Switches
TE Connectivity's (TE) Alcoswitch JJ Detector Switches are low-profile devices offered in a wide range of sizes and suited for a wide variety of applications, including automotive and telecommunications. TE's JJ Detector Switches include horizontal or vertical actuated options and gull-winged, J-leaded, and through-hole mounting possibilities. These switches feature a wide range of contact ratings from 1mA to 100mA.Features
- Compact size
- Sharp detection feeling
- Halogen and lead-free
- RoHS compliant
Applications
- Digital cameras
- Automotive
- Instrumentation
- White goods
- Telecommunications
Specifications
- Horizontal or vertical operation direction
- Gull-winged, J-leaded, and through-hole mounting options
- 1mA to 100mA contact rating
- 35gf to 150gF operating force
- 1.03mm to 3.9mm ON travel
View Results ( 52 ) Page
| Part Number | Datasheet | Description | Operation Direction |
|---|---|---|---|
| JJAV0UJ253NONMRTR | ![]() |
Detector Switches JJA Detector Switch 3.50x2.8x1.5 JB VERT | Vertical |
| JJDVUUJ305NONMRTR | ![]() |
Detector Switches JJD Detector Switch 4.2x3.6x1.2 JB VERT | Vertical |
| JJCHLUJ100NOPMRTR | ![]() |
Detector Switches JJC Detector Switch 3.4x3.3x1 JB HORZ(L) | Horizontal |
| JJHH0UG200NCPMRTR | ![]() |
Detector Switches JJH Detector Switch 5.7x4.0x2.0 GW HORZ | Horizontal |
| JJJHLGG200NOPMRTR | ![]() |
Detector Switches JJJ Detector Switch 6x4.85x2 GW HORZ(L) | Horizontal |
| JJDVDUG305NONMRQTR | ![]() |
Detector Switches JJD Detector Switch 4.2x3.6x1.2 GW VERT | Vertical |
| JJDVUUG305NONMRTR | ![]() |
Detector Switches JJD Detector Switch 4.2x3.6x1.2 GW VERT | Vertical |
| JJEV0UG380NONMRTR | ![]() |
Detector Switches DET SW4.7X3.5X2.2 GW VERT. NO AG RL | Vertical |
| JJCHLUJ100NCNMRTR | ![]() |
Detector Switches JJC Detector Switch 3.5x3.3x1 JB HORZ(L) | Horizontal |
| JJJHLUG200NOPMRTR | ![]() |
Detector Switches JJJ Detector Switch 5.5x4.7x2 GW HORZ(L) | Horizontal |
Published: 2018-08-02
| Updated: 2023-01-05