TE Connectivity / Linx Technologies 2.4GHz Vertical Helical Antenna
TE Connectivity's (TE) / Linx Technologies 2.4GHz Vertical Helical Antenna is designed for 2.4GHz ISM frequency band applications such as BLUETOOTH® and Zigbee®. This surface-mount antenna is constructed from 0.6mm diameter nickel-plated high-carbon steel, making it ideal for PCB-mount installations requiring a compact, rugged, and omnidirectional embedded antenna. The antenna features a 2400MHz to 2500MHz frequency range with performance at 2.4GHz, including 3dBi peak gain, 68% efficiency, and ≤1.8 voltage standing wave ratio (VSWR). TE / Linx 2.4GHz Vertical Helical Antenna offers dimensions of 36.9mm x 7mm x 7mm and an operating temperature range of -40°C to +80°C. This antenna is suitable for reflow- or hand-solder assembly, and the connector-style base ensures proper mounting for uniform performance in high-volume manufacturing.Features
- Direct PCB attachment
- Reflow- or hand-solder assembly
- Omnidirectional radiation pattern
- Linear polarization
- Compact size
- Made from 0.6mm diameter nickel-plated high-carbon steel
- Connector-style base
Applications
- Single-band Wi-Fi®/WLAN/802.11
- Wi-Fi 4
- 2.4GHz ISM
- Bluetooth
- Zigbee
- U-NII and ISM
- Internet of Things (IoT) devices
- Smart home networking
- Sensing and remote monitoring
Specifications
- 2400MHz to 2500MHz frequency range
- Performance at 2.4GHz
- ≤1.8 maximum VSWR
- 3dBi peak gain
- 68% efficiency
- 15W maximum power
- 50Ω impedance
- 36.9mm x 7mm x 7mm dimensions
- -40°C to +80°C operating temperature range
Dimensions
Additional Resources
Published: 2024-01-08
| Updated: 2024-01-18